Part Details for FMCA2692-36 by Fairview Microwave Inc
Overview of FMCA2692-36 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2692-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4146
|
Newark | Cbl Assy, Sma Blkhd Jack-R/A Bnc Plug, Connector To Connector:Sma Bulkhead Jack To 90° Bnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA2692-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$74.4800 / $85.8000 | Buy Now |
DISTI #
75028342
|
RS | SMA Female Bulkhead to BNC Male Right Angle Cable in 36 Inch Length Using RG223 | Fairview Microwave FMCA2692-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.0000 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to BNC Male Right Angle Cable in 36 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$54.3100 / $73.7600 | Buy Now |