Part Details for FMCA2696-36 by Fairview Microwave Inc
Overview of FMCA2696-36 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2696-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4182
|
Newark | Cbl Assy, R/A Bnc Plug-N Blkhd Jack, 36", Connector To Connector:90° Bnc Plug To N-Type Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA2696-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
75028382
|
RS | BNC Male Right Angle to N Female Bulkhead Cable in 36 Inch Length Using RG223 Co | Fairview Microwave FMCA2696-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 | RFQ |
|
Onlinecomponents.com | BNC Male Right Angle to N Female Bulkhead Cable in 36 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$52.2100 / $69.1100 | Buy Now |