Part Details for FMCA2702-100CM by Fairview Microwave Inc
Overview of FMCA2702-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2702-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4231
|
Newark | Cbl Assy, R/A Sma Plug-Bnc Jack, 3.3 , Connector To Connector:90° Sma Plug To Bnc Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Fairview Microwave FMCA2702-100CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$65.4500 / $75.4000 | Buy Now |
DISTI #
5328-FMCA2702-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-BNCJACK 39.37 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7200 | Buy Now |
DISTI #
75028437
|
RS | SMA Male Right Angle to BNC Female Cable in 100 CM Length Using RG223 Coax | Fairview Microwave FMCA2702-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0000 | RFQ |
|
Onlinecomponents.com | SMA Male Right Angle to BNC Female Cable in 100 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |