Part Details for FMCA2706-24 by Fairview Microwave Inc
Overview of FMCA2706-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2706-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4271
|
Newark | Cbl Assy, Bnc Jack-R/A N Plug, 24", Connector To Connector:Bnc Jack To 90° N-Type Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA2706-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.3500 / $84.5000 | Buy Now |
DISTI #
75028481
|
RS | BNC Female to N Male Right Angle Cable in 24 Inch Length Using RG223 Coax | Fairview Microwave FMCA2706-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4900 | RFQ |
|
Onlinecomponents.com | BNC Female to N Male Right Angle Cable in 24 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$53.4500 / $72.6000 | Buy Now |