Part Details for FMCA2710-50CM by Fairview Microwave Inc
Overview of FMCA2710-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA2710-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4310
|
Newark | Cbl Assy, Bnc Jack-R/A Tnc Plug, 19.7", Connector To Connector:Bnc Jack To 90° Tnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black |Fairview Microwave FMCA2710-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$56.2000 / $64.7400 | Buy Now |
DISTI #
5328-FMCA2710-50CM-ND
|
DigiKey | CBL ASSY BNCJACK-TNCPLUG 19.685 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$45.8500 | Buy Now |
DISTI #
75028524
|
RS | BNC Female to TNC Male Right Angle Cable in 50 CM Length Using RG223 Coax | Fairview Microwave FMCA2710-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3800 | RFQ |
|
Onlinecomponents.com | BNC Female to TNC Male Right Angle Cable in 50 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$32.8600 / $43.4500 | Buy Now |