Part Details for FMCA2731-36 by Fairview Microwave Inc
Overview of FMCA2731-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2731-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4497
|
Newark | Cbl Assy, Sma Plug-Tnc Jack, 36", Connector To Connector:Sma Plug To Tnc Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black, Product Range:Fmca2731 Series |Fairview Microwave FMCA2731-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-FMCA2731-36-ND
|
DigiKey | CBL ASSY SMAPLUG-TNCJACK 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.2300 | Buy Now |
DISTI #
75028732
|
RS | SMA Male to TNC Female Cable in 36 Inch Length Using RG223 Coax | Fairview Microwave FMCA2731-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3900 | RFQ |
|
Onlinecomponents.com | SMA Male to TNC Female Cable in 36 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$36.3300 / $48.0900 | Buy Now |