Part Details for FMCA2733/YW-120 by Fairview Microwave Inc
Overview of FMCA2733/YW-120 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2733/YW-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3473
|
Newark | Cbl Assy, Hd Bnc Plug-Plug, 75 Ohm, 120", Connector To Connector:Hd Bnc Plug To Hd Bnc Plug, Coaxial Cable Type:Belden 1855A, Impedance:75Ohm, Cable Length - Imperial:120", Cable Length - Metric:3.05M, Jacket Color:Yellow |Fairview Microwave FMCA2733/YW-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1700 / $62.4000 | Buy Now |
DISTI #
75028803
|
RS | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1855A-YW Coax in 12 | Fairview Microwave FMCA2733/YW-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.0000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1855A-YW Coax in 120 Inch RoHS: Compliant | 0 |
|
$42.1100 / $55.7500 | Buy Now |