Part Details for FMCA2733/YW-72 by Fairview Microwave Inc
Overview of FMCA2733/YW-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2733/YW-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3476
|
Newark | 6G Sdi 75 Ohm Hd-Bnc Male To 75 Ohm Hd-Bnc Male Cable 75 Ohm 1855A-Yw Coax In 72 Inch |Fairview Microwave FMCA2733/YW-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8800 / $49.4000 | Buy Now |
DISTI #
5328-FMCA2733/YW-72-ND
|
DigiKey | CBL ASSY HD-BNCPLUG-HD-BNCPLUG 7 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.0500 | Buy Now |
DISTI #
75028806
|
RS | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1855A-YW Coax in 72 | Fairview Microwave FMCA2733/YW-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm HD-BNC Male to 75 Ohm HD-BNC Male Cable 75 Ohm 1855A-YW Coax in 72 Inch RoHS: Compliant | 0 |
|
$33.3400 / $44.1300 | Buy Now |