Part Details for FMCA2735/BK-12 by Fairview Microwave Inc
Overview of FMCA2735/BK-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2735/BK-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3527
|
Newark | Cbl Assy, 1.0/2.3 Plug-Plug, 12", Connector To Connector:1.0/2.3 Plug To 1.0/2.3 Plug, Coaxial Cable Type:Belden 1855A, Impedance:75Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA2735/BK-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$59.2400 / $68.2500 | Buy Now |
DISTI #
5328-FMCA2735/BK-12-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$59.4800 | Buy Now |
DISTI #
75028888
|
RS | 1.0/2.3 M to 1.0/2.3 M Using Black Belden 1855A, 1 Foot | Fairview Microwave FMCA2735/BK-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm BNC Male Cable 75 Ohm 1855A-BK Coax in 12 Inch RoHS: Compliant | 0 |
|
$46.0600 / $60.9800 | Buy Now |