Part Details for FMCA2735/OR-36 by Fairview Microwave Inc
Overview of FMCA2735/OR-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2735/OR-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3555
|
Newark | 6G Sdi 75 Ohm Bnc Male To 75 Ohm Bnc Male Cable 75 Ohm 1855A-Or Coax In 36 Inch |Fairview Microwave FMCA2735/OR-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$60.3700 / $69.5500 | Buy Now |
DISTI #
5328-FMCA2735/OR-36-ND
|
DigiKey | CBL ASSY BNCPLUG-BNCPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.8500 | Buy Now |
DISTI #
75028921
|
RS | 1.0/2.3 M to 1.0/2.3 M Using Orange Belden 1855A, 3 Feet | Fairview Microwave FMCA2735/OR-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.5000 | RFQ |
|
Onlinecomponents.com | 6G SDI 75 Ohm BNC Male to 75 Ohm BNC Male Cable 75 Ohm 1855A-OR Coax in 36 Inch RoHS: Compliant | 0 |
|
$46.9400 / $62.1400 | Buy Now |