Part Details for FMCA2740-48 by Fairview Microwave Inc
Overview of FMCA2740-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2740-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4579
|
Newark | Cbl Assy, R/A Sma Plug-Tnc Blkhd Jack/4 , Connector To Connector:90° Sma Plug To Tnc Bulkhead Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMCA2740-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-FMCA2740-48-ND
|
DigiKey | CBL ASSY SMAPLUG-TNCJACK 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.3100 | Buy Now |
DISTI #
75029003
|
RS | SMA Male Right Angle to TNC Female Bulkhead Cable in 48 Inch Length Using RG223 | Fairview Microwave FMCA2740-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0000 | RFQ |
|
Onlinecomponents.com | SMA Male Right Angle to TNC Female Bulkhead Cable in 48 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |