Part Details for FMCA2741-50CM by Fairview Microwave Inc
Overview of FMCA2741-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2741-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4589
|
Newark | Cbl Assy, Sma Jack-Tnc Plug, 19.7", Connector To Connector:Sma Jack To Tnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:Fmca2741 Series |Fairview Microwave FMCA2741-50CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$54.1700 / $62.4000 | Buy Now |
DISTI #
5328-FMCA2741-50CM-ND
|
DigiKey | CBL ASSY SMAJACK-TNCPLUG 19.685 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.3800 | Buy Now |
DISTI #
75029014
|
RS | SMA Female to TNC Male Cable in 50 CM Length Using RG223 Coax | Fairview Microwave FMCA2741-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9900 | RFQ |
|
Onlinecomponents.com | SMA Female to TNC Male Cable in 50 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$42.1100 / $55.7500 | Buy Now |