Part Details for FMCA2747-24 by Fairview Microwave Inc
Overview of FMCA2747-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2747-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4640
|
Newark | Cbl Assy, Sma Jack-N Jack, 24", Connector To Connector:Sma Jack To N-Type Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black, Product Range:Fmca2747 Series |Fairview Microwave FMCA2747-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$64.3200 / $74.1000 | Buy Now |
DISTI #
5328-FMCA2747-24-ND
|
DigiKey | CBL ASSY SMAJACK-TYPE NJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.5800 | Buy Now |
DISTI #
75029071
|
RS | SMA Female to N Female Cable in 24 Inch Length Using RG223 Coax | Fairview Microwave FMCA2747-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0000 | RFQ |
|
Onlinecomponents.com | SMA Female to N Female Cable in 24 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |