Part Details for FMCA2749-36 by Fairview Microwave Inc
Overview of FMCA2749-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2749-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4659
|
Newark | Cbl Assy, Sma Blkhd Jack-Tnc Plug, 36", Connector To Connector:Sma Bulkhead Jack To Tnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA2749-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$69.9700 / $80.6000 | Buy Now |
DISTI #
5328-FMCA2749-36-ND
|
DigiKey | CBL ASSY SMAJACK-TNCPLUG 36 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2500 | Buy Now |
DISTI #
75029092
|
RS | SMA Female Bulkhead to TNC Male Cable in 36 Inch Length Using RG223 Coax | Fairview Microwave FMCA2749-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0000 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to TNC Male Cable in 36 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$53.0300 / $72.0200 | Buy Now |