Part Details for FMCA2768-36 by Fairview Microwave Inc
Overview of FMCA2768-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2768-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4830
|
Newark | Cbl Assy, R/A N Plug To Tnc Plug, 36", Connector To Connector:90° N-Type Plug To 90° Tnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA2768-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$88.1400 / $109.2100 | Buy Now |
DISTI #
5328-FMCA2768-36-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TNCPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.1800 | Buy Now |
DISTI #
75029282
|
RS | N Male Right Angle to TNC Male Right Angle Cable in 36 Inch Length Using RG223 C | Fairview Microwave FMCA2768-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0000 | RFQ |
|
Onlinecomponents.com | N Male Right Angle to TNC Male Right Angle Cable in 36 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$71.8500 / $91.1000 | Buy Now |