There are no models available for this part yet.
Overview of FMCA2768-50CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA2768-50CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK4832
|
Newark | Cbl Assy, R/A N Plug To Tnc Plug, 19.7", Connector To Connector:90° N-Type Plug To 90° Tnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black |Fairview Microwave FMCA2768-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$80.8000 / $100.1100 | Buy Now | |
DISTI #
75029284
|
RS | N Male Right Angle to TNC Male Right Angle Cable in 50 CM Length Using RG223 Coa | Fairview Microwave FMCA2768-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ | |
Onlinecomponents.com | N Male Right Angle to TNC Male Right Angle Cable in 50 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |