Part Details for FMCA2771-36 by Fairview Microwave Inc
Overview of FMCA2771-36 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2771-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4857
|
Newark | Cbl Assy, Tnc Jack-Jack, 50 Ohm, 36", Connector To Connector:Tnc Jack To Tnc Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA2771-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$64.3200 / $74.1000 | Buy Now |
|
Onlinecomponents.com | TNC Female to TNC Female Cable in 36 Inch Length Using RG223 Coax RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |