Part Details for FMCA2774-150CM by Fairview Microwave Inc
Overview of FMCA2774-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2774-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4881
|
Newark | Cbl Assy, N Jack-Tnc Jack, 50 Ohm, 4.9 , Connector To Connector:N-Type Jack To Tnc Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:Black |Fairview Microwave FMCA2774-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMCA2774-150CM-ND
|
DigiKey | CBL ASSY TYPE NJACK-TNCJACK 59.0 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.6300 | Buy Now |
DISTI #
75029339
|
RS | N Female to TNC Female Cable in 150 CM Length Using RG223 Coax | Fairview Microwave FMCA2774-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | N Female to TNC Female Cable in 150 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$46.7900 / $61.4300 | Buy Now |