Part Details for FMCA2777-50CM by Fairview Microwave Inc
Overview of FMCA2777-50CM by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2777-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK4913
|
Newark | Cbl Assy, N Plug-N Jack, 50 Ohm, 19.7", Connector To Connector:N-Type Plug To N-Type Jack, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black |Fairview Microwave FMCA2777-50CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$57.5500 / $66.3000 | Buy Now |
DISTI #
75029374
|
RS | N Male to N Female Cable in 50 CM Length Using RG223 Coax | Fairview Microwave FMCA2777-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$50.9800 | RFQ |
|
Onlinecomponents.com | N Male to N Female Cable in 50 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$43.1800 / $57.1600 | Buy Now |