There are no models available for this part yet.
Overview of FMCA2779-50CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA2779-50CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK4931
|
Newark | Cbl Assy, Sma Plug-Rp Sma Plug, 19.7", Connector To Connector:Sma Plug To Sma Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black |Fairview Microwave FMCA2779-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$72.2200 / $83.2000 | Buy Now | |
DISTI #
5328-FMCA2779-50CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 19.685 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.5000 | Buy Now | |
DISTI #
75029394
|
RS | SMA Male to Reverse Polarity SMA Male Cable in 50 CM Length Using RG223 Coax | Fairview Microwave FMCA2779-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 | RFQ | |
Onlinecomponents.com | SMA Male to Reverse Polarity SMA Male Cable in 50 CM Length Using RG223 Coax RoHS: Compliant | 0 |
|
$42.3000 / $56.0000 | Buy Now |