Part Details for FMCA2789-12 by Fairview Microwave Inc
Overview of FMCA2789-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2789-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK3596
|
Newark | Cbl Assy, 3.5Mm Jack-Jack, 50 Ohm, 12", Connector To Connector:3.5Mm Jack To 3.5Mm Jack, Coaxial Cable Type:Fm-Sr141Cu-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2789-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$199.9700 / $242.6300 | Buy Now |
DISTI #
5328-FMCA2789-12-ND
|
DigiKey | CBL ASSY 3.5MMJACK-3.5MMJACK 12 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$201.9600 | Buy Now |
DISTI #
75029488
|
RS | 3.5mm Female to 3.5mm Female Cable RG402 Type .141 Coax in 12 Inch | Fairview Microwave FMCA2789-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$202.0000 | RFQ |
|
Onlinecomponents.com | 3.5mm Female to 3.5mm Female Cable RG402 Type .141 Coax in 12 Inch RoHS: Compliant | 0 |
|
$179.9700 / $193.3000 | Buy Now |