Part Details for FMCA2902-12 by Fairview Microwave Inc
Overview of FMCA2902-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2902-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4612
|
Newark | Cbl Assy, R/A N Plug-Jack, 50 Ohm, 12", Connector To Connector:90° N Type Plug To N Type Jack, Coaxial Cable Type:Fm-Sr141Cutn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2902-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$115.4300 / $143.0100 | Buy Now |
DISTI #
75030617
|
RS | RA N Male to N Female Cable Tinned Copper RG402 Type .141 Coax in 12 Inch | Fairview Microwave FMCA2902-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$110.0000 | RFQ |
|
Onlinecomponents.com | RA N Male to N Female Cable Tinned Copper RG402 Type .141 Coax in 12 Inch RoHS: Compliant | 0 |
|
$94.0900 / $119.3000 | Buy Now |