Part Details for FMCA2909-12 by Fairview Microwave Inc
Overview of FMCA2909-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2909-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4675
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 50 Ohm, 12", Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Fm-Sr141Cutn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2909-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.6900 / $123.5100 | Buy Now |
DISTI #
5328-FMCA2909-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4500 | Buy Now |
DISTI #
75030687
|
RS | RA SMA Male to RA SMA Male Cable Tinned Copper RG402 Type .141 Coax in 12 Inch | Fairview Microwave FMCA2909-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0000 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SMA Male Cable Tinned Copper RG402 Type .141 Coax in 12 Inch RoHS: Compliant | 0 |
|
$80.3700 / $101.1100 | Buy Now |