Part Details for FMCA2915-24 by Fairview Microwave Inc
Overview of FMCA2915-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2915-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK4732
|
Newark | Cbl Assy, Bma Jack-R/A Jack , 50 Ohm/24", Connector To Connector:Bma Jack To 90° Bma Jack, Coaxial Cable Type:Fm-Sr141Cutn-Str, Rg402, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA2915-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.2700 / $206.6000 | Buy Now |
DISTI #
5328-FMCA2915-24-ND
|
DigiKey | CBL ASSY BMAJACK-BMAJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$222.6000 | Buy Now |
DISTI #
75030750
|
RS | Slide-On BMA Jack 2 Hole Flange toRA Slide-On BMA Jack 2 Hole Flange Cable Tinne | Fairview Microwave FMCA2915-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0000 | RFQ |
|
Onlinecomponents.com | Slide-On BMA Jack 2 Hole Flange toRA Slide-On BMA Jack 2 Hole Flange Cable Tinned Copper RG402 Type .141 Coax in 24 Inch Length RoHS: Compliant | 0 |
|
$151.3500 / $162.1600 | Buy Now |