Part Details for FMCA2964-12 by Fairview Microwave Inc
Overview of FMCA2964-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2964-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5170
|
Newark | Cbl Assy, Bma Jack-Jack, 50 Ohm, 12", Connector To Connector:Bma Jack To Bma Jack, Coaxial Cable Type:Fm-Sr086Cu-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA2964-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$213.8300 / $259.4500 | Buy Now |
DISTI #
5328-FMCA2964-12-ND
|
DigiKey | CBL ASSY BMAJACK-BMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$215.9700 | Buy Now |
DISTI #
75031237
|
RS | Snap-On BMA Jack to Slide-On BMA Jack 2 Hole Flange Cable RG405 Type .086 Coax i | Fairview Microwave FMCA2964-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$216.0000 | RFQ |
|
Onlinecomponents.com | Snap-On BMA Jack to Slide-On BMA Jack 2 Hole Flange Cable RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$192.4400 / $206.7000 | Buy Now |