Part Details for FMCA2966-24 by Fairview Microwave Inc
Overview of FMCA2966-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2966-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5191
|
Newark | Cbl Assy, Bma Jack -R/A Jack, 50 Ohm/24", Connector To Connector:Bma Jack To 90° Bma Jack, Coaxial Cable Type:Fm-Sr086Cu-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA2966-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$180.1700 / $218.6100 | Buy Now |
DISTI #
5328-FMCA2966-24-ND
|
DigiKey | CBL ASSY BMAJACK-BMAJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.2300 | Buy Now |
DISTI #
75031260
|
RS | Slide-On BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable RG40 | Fairview Microwave FMCA2966-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$182.0000 | RFQ |
|
Onlinecomponents.com | Slide-On BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable RG405 Type .086 Coax in 24 Inch RoHS: Compliant | 0 |
|
$160.1500 / $171.5900 | Buy Now |