Part Details for FMCA2990-60 by Fairview Microwave Inc
Overview of FMCA2990-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA2990-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5411
|
Newark | 2.4Mm Female To 2.4Mm Female Cable Tinned Aluminum Rg405 Type .086 Coax In 60 Inch |Fairview Microwave FMCA2990-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$442.5200 / $543.5000 | Buy Now |
DISTI #
5328-FMCA2990-60-ND
|
DigiKey | CBL ASSY 2.4MMJACK-2.4MMJACK 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$530.0900 | Buy Now |
DISTI #
75031504
|
RS | 2.4mm Female to 2.4mm Female Cable Tinned Aluminum RG405 Type .086 Coax in 60 In | Fairview Microwave FMCA2990-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$450.0000 | RFQ |
|
Onlinecomponents.com | 2.4mm Female to 2.4mm Female Cable Tinned Aluminum RG405 Type .086 Coax in 60 Inch RoHS: Compliant | 0 |
|
$400.9400 / $424.3600 | Buy Now |