Part Details for FMCA3012-12 by Fairview Microwave Inc
Overview of FMCA3012-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3012-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5602
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm, 12", Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable Type:Fm-Sr086Altn-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3012-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$117.5300 / $145.6100 | Buy Now |
DISTI #
5328-FMCA3012-12-ND
|
DigiKey | CBL ASSY SMAJACK-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$151.2800 | Buy Now |
DISTI #
75031717
|
RS | SMA Female 4 Hole Flange to SMA Female 4 Hole Flange Cable Tinned Aluminum RG405 | Fairview Microwave FMCA3012-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0000 | RFQ |
|
Onlinecomponents.com | SMA Female 4 Hole Flange to SMA Female 4 Hole Flange Cable Tinned Aluminum RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$95.8000 / $121.4700 | Buy Now |