There are no models available for this part yet.
Overview of FMCA3012-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3012-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK5605
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm, 24", Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable Type:Fm-Sr086Altn-Str, Rg405, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA3012-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$128.0200 / $158.6200 | Buy Now | |
DISTI #
5328-FMCA3012-24-ND
|
DigiKey | CBL ASSY SMAJACK-SMAJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$163.3800 | Buy Now | |
DISTI #
75031720
|
RS | SMA Female 4 Hole Flange to SMA Female 4 Hole Flange Cable Tinned Aluminum RG405 | Fairview Microwave FMCA3012-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$122.0000 | RFQ | |
Onlinecomponents.com | SMA Female 4 Hole Flange to SMA Female 4 Hole Flange Cable Tinned Aluminum RG405 Type .086 Coax in 24 Inch RoHS: Compliant | 0 |
|
$105.4500 / $132.3200 | Buy Now |