Part Details for FMCA3018-100CM by Fairview Microwave Inc
Overview of FMCA3018-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMCA3018-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5655
|
Newark | 2.92Mm Female To 2.92Mm Female Cable Tinned Aluminum Rg405 Type .086 Coax In 100 Cm |Fairview Microwave FMCA3018-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$279.1700 / $338.7300 | Buy Now |
DISTI #
5328-FMCA3018-100CM-ND
|
DigiKey | CBL ASSY 2.92MMJACK-2.92MMJACK 3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$347.6300 | Buy Now |
DISTI #
75031776
|
RS | 2.92mm Female to 2.92mm Female Cable Tinned Aluminum RG405 Type .086 Coax in 100 | Fairview Microwave FMCA3018-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$282.0000 | RFQ |
|
Onlinecomponents.com | 2.92mm Female to 2.92mm Female Cable Tinned Aluminum RG405 Type .086 Coax in 100 CM RoHS: Compliant | 0 |
|
$247.0300 / $265.8700 | Buy Now |