There are no models available for this part yet.
Overview of FMCA3019-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3019-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK5665
|
Newark | Cable Assy, 2.92Mm Flange Jack-Jack, 12", Connector To Connector:2.92Mm Flange Jack To 2.92Mm Flange Jack, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm |Fairview Microwave FMCA3019-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$348.4700 / $422.8100 | Buy Now | |
DISTI #
5328-FMCA3019-12-ND
|
DigiKey | CBL ASSY 2.92MMJACK-2.92MMJACK 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$424.6300 | Buy Now | |
DISTI #
75031787
|
RS | 2.92mm Female 4 Hole Flange to 2.92mm Female 4 Hole Flange Cable Tinned Aluminum | Fairview Microwave FMCA3019-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$352.0000 | RFQ | |
Onlinecomponents.com | 2.92mm Female 4 Hole Flange to 2.92mm Female 4 Hole Flange Cable Tinned Aluminum RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$312.6600 / $336.8500 | Buy Now |