Part Details for FMCA3027-12 by Fairview Microwave Inc
Overview of FMCA3027-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3027-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5737
|
Newark | Cbl Assy, Bma Flange Jack-R/A Jack, 12", Connector To Connector:Bma Flange Jack To 90° Bma Flange Jack, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm |Fairview Microwave FMCA3027-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$170.2700 / $206.6000 | Buy Now |
DISTI #
75031867
|
RS | Slide-On BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable Tinn | Fairview Microwave FMCA3027-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0000 | RFQ |
|
Onlinecomponents.com | Slide-On BMA Jack 2 Hole Flange to RA Slide-On BMA Jack 2 Hole Flange Cable Tinned Aluminum RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$147.8900 / $158.8500 | Buy Now |