Part Details for FMCA3033-12 by Fairview Microwave Inc
Overview of FMCA3033-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3033-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK5791
|
Newark | Cbl Assy, R/A Mmcx Plug-Plug, 50 Ohm/12", Connector To Connector:90° Mmcx Plug To 90° Mmcx Plug, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3033-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$83.5100 / $96.2100 | Buy Now |
DISTI #
5328-FMCA3033-12-ND
|
DigiKey | CBL ASSY MMCXPLUG-MMCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$104.2000 | Buy Now |
DISTI #
75031927
|
RS | RA MMCX Plug to RA MMCX Plug Cable RG405 Type .086 Coax in 12 Inch | Fairview Microwave FMCA3033-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.0000 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug to RA MMCX Plug Cable Tinned Aluminum RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$62.6000 / $84.1900 | Buy Now |