Part Details for FMCA3061-12 by Fairview Microwave Inc
Overview of FMCA3061-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3061-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6034
|
Newark | Cbl Assy, N Bulkhd Jack-R/A Plug, 12", Connector To Connector:N-Type Bulkhead Jack To 90° N-Type Plug, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm |Fairview Microwave FMCA3061-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$86.0400 / $106.6100 | Buy Now |
DISTI #
5328-FMCA3061-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$114.2800 | Buy Now |
DISTI #
75032207
|
RS | RA N Male to N Female Bulkhead Cable Tinned Copper RG405 Type .086 Coax in 12 In | Fairview Microwave FMCA3061-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0000 | RFQ |
|
Onlinecomponents.com | RA N Male to N Female Bulkhead Cable Tinned Copper RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$70.1300 / $88.9300 | Buy Now |