Part Details for FMCA3076-24 by Fairview Microwave Inc
Overview of FMCA3076-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3076-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6172
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm/24", Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA3076-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.4500 / $75.4000 | Buy Now |
DISTI #
5328-FMCA3076-24-ND
|
DigiKey | CBL ASSY SMAJACK-SMAJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7200 | Buy Now |
DISTI #
75032360
|
RS | SMA Female to SMA Female Cable Tinned Copper RG405 Type .086 Coax in 24 Inch | Fairview Microwave FMCA3076-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0000 | RFQ |
|
Onlinecomponents.com | SMA Female to SMA Female Cable Tinned Copper RG405 Type .086 Coax in 24 Inch RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |