Part Details for FMCA3079-12 by Fairview Microwave Inc
Overview of FMCA3079-12 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3079-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8927
|
Newark | Cbl Assy, 2.92Mm Plug-Plug, 50 Ohm, 12", Connector To Connector:2.92Mm Plug To 2.92Mm Plug, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3079-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.4300 / $187.3800 | Buy Now |
DISTI #
75032387
|
RS | 2.92mm Male to 2.92mm Male Cable RG405 Type .086 Coax in 12 Inch | Fairview Microwave FMCA3079-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$156.0000 | RFQ |
|
Onlinecomponents.com | 2.92mm Male to 2.92mm Male Cable Tinned Copper RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$130.5200 / $163.7800 | Buy Now |