Part Details for FMCA3084-12 by Fairview Microwave Inc
Overview of FMCA3084-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3084-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8972
|
Newark | Cable Assy, 2.92Mm Jack-Flange Jack, 12", Connector To Connector:2.92Mm Jack To 2.92Mm Flange Jack, Coaxial Cable Type:0.086" Semi Rigid, Rg405, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm |Fairview Microwave FMCA3084-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$374.2100 / $454.0500 | Buy Now |
DISTI #
5328-FMCA3084-12-ND
|
DigiKey | CBL ASSY 2.92MMJACK-2.92MMJACK 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$452.8500 | Buy Now |
DISTI #
75032437
|
RS | 2.92mm Female 4 Hole Flange to 2.92mm Female 4 Hole Flange Cable Tinned Copper R | Fairview Microwave FMCA3084-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$378.0000 | RFQ |
|
Onlinecomponents.com | 2.92mm Female 4 Hole Flange to 2.92mm Female 4 Hole Flange Cable Tinned Copper RG405 Type .086 Coax in 12 Inch RoHS: Compliant | 0 |
|
$335.7600 / $361.7300 | Buy Now |