Part Details for FMCA3084-50CM by Fairview Microwave Inc
Overview of FMCA3084-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMCA3084-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8978
|
Newark | 2.92Mm Female 4 Hole Flange To 2.92Mm Female 4 Hole Flange Cable Tinned Copper Rg405 Type .086 Coax In 50 Cm |Fairview Microwave FMCA3084-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$383.5200 / $471.0300 | Buy Now |
DISTI #
5328-FMCA3084-50CM-ND
|
DigiKey | CBL ASSY 2.92MMJACK-2.92MMJACK 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$465.8100 | Buy Now |
DISTI #
75032443
|
RS | 2.92mm Female 4 Hole Flange to 2.92mm Female 4 Hole Flange Cable Tinned Copper R | Fairview Microwave FMCA3084-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$390.0000 | RFQ |
|
Onlinecomponents.com | 2.92mm Female 4 Hole Flange to 2.92mm Female 4 Hole Flange Cable Tinned Copper RG405 Type .086 Coax in 50 CM RoHS: Compliant | 0 |
|
$347.4800 / $367.7800 | Buy Now |