Part Details for FMCA3111-24 by Fairview Microwave Inc
Overview of FMCA3111-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3111-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9209
|
Newark | Cbl Assy, R/A N Plug-Bulkhd Jack, 24", Connector To Connector:90° N Type Plug To N Type Bulkhead Jack, Coaxial Cable Type:0.25" Semi Rigid, Rg401, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm |Fairview Microwave FMCA3111-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$144.8100 / $179.4200 | Buy Now |
DISTI #
5328-FMCA3111-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$182.5500 | Buy Now |
DISTI #
75032710
|
RS | RA N Male to N Female Bulkhead Cable RG401 Type .250 Coax in 24 Inch | Fairview Microwave FMCA3111-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$138.0000 | RFQ |
|
Onlinecomponents.com | RA N Male to N Female Bulkhead Cable RG401 Type .250 Coax in 24 Inch RoHS: Compliant | 0 |
|
$117.8100 / $146.8900 | Buy Now |