Part Details for FMCA3119-12 by Fairview Microwave Inc
Overview of FMCA3119-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3119-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9269
|
Newark | Cbl Assy, R/A Sma Plug-Bulkhd Jack, 12", Connector To Connector:90° Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:0.25" Semi Rigid, Rg401, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3119-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$176.2100 / $213.8100 | Buy Now |
DISTI #
5328-FMCA3119-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$229.5900 | Buy Now |
DISTI #
75032787
|
RS | RA SMA Male to SMA Female Bulkhead Cable RG401 Type .250 Coax in 12 Inch | Fairview Microwave FMCA3119-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$178.0000 | RFQ |
|
Onlinecomponents.com | RA SMA Male to SMA Female Bulkhead Cable RG401 Type .250 Coax in 12 Inch RoHS: Compliant | 0 |
|
$158.5800 / $170.3300 | Buy Now |