Part Details for FMCA3134-12 by Fairview Microwave Inc
Overview of FMCA3134-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3134-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9404
|
Newark | Cbl Assy, Sma Plug-Bulkhd Jack, 12", Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:0.25" Semi Rigid, Rg401, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3134-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$162.3500 / $196.9900 | Buy Now |
DISTI #
5328-FMCA3134-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$163.9700 | Buy Now |
DISTI #
74907256
|
RS | SMA Male to SMA Female Bulkhead Cable Tinned Aluminum RG401 Type .250 Coax in 12 | Fairview Microwave FMCA3134-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$151.6000 / $164.7600 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Female Bulkhead Cable Tinned Aluminum RG401 Type .250 Coax in 12 Inch RoHS: Compliant | 0 |
|
$146.1100 / $156.9300 | Buy Now |