Part Details for FMCA3134-24 by Fairview Microwave Inc
Overview of FMCA3134-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3134-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9407
|
Newark | Cbl Assy, Sma Plug-Bulkhd Jack, 24", Connector To Connector:Sma Plug To Sma Bulkhead Jack, Coaxial Cable Type:0.25" Semi Rigid, Rg401, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave FMCA3134-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$172.2500 / $209.0000 | Buy Now |
DISTI #
5328-FMCA3134-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$224.9300 | Buy Now |
DISTI #
74907253
|
RS | SMA Male to SMA Female Bulkhead Cable Tinned Aluminum RG401 Type .250 Coax in 24 | Fairview Microwave FMCA3134-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$160.8400 / $174.8100 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Female Bulkhead Cable Tinned Aluminum RG401 Type .250 Coax in 24 Inch RoHS: Compliant | 0 |
|
$155.0200 / $166.5000 | Buy Now |