There are no models available for this part yet.
Overview of FMCA3136-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3136-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK9422
|
Newark | Cbl Assy, R/A Sma Plug-Bulkhd Jack, 12", Connector To Connector:90° Sma Plug To 90° Bulkhead Jack, Coaxial Cable Type:0.25" Semi Rigid, Rg401, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:- |Fairview Microwave FMCA3136-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$180.1700 / $218.6100 | Buy Now | |
DISTI #
5328-FMCA3136-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.2300 | Buy Now | |
DISTI #
74907238
|
RS | RA SMA Male to SMA Female Bulkhead Cable Tinned Aluminum RG401 Type .250 Coax in | Fairview Microwave FMCA3136-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$168.2200 / $182.8500 | RFQ | |
Onlinecomponents.com | RA SMA Male to SMA Female Bulkhead Cable Tinned Aluminum RG401 Type .250 Coax in 12 Inch RoHS: Compliant | 0 |
|
$162.1500 / $174.1600 | Buy Now |