Part Details for FMCA3148-24 by Fairview Microwave Inc
Overview of FMCA3148-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3148-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5032
|
Newark | Cbl Assy, R/A Shv Plug-Shv Jack, 24", Connector To Connector:90° Shv Plug To Shv Jack, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3148-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$170.2700 / $206.6000 | Buy Now |
DISTI #
5328-FMCA3148-24-ND
|
DigiKey | CBL ASSY SHVPLUG-SHVJACK 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$171.9700 | Buy Now |
DISTI #
74907194
|
RS | RA SHV Plug to SHV Jack Cable 75 Ohm RG-59 Black Coax in 24 Inch | Fairview Microwave FMCA3148-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$158.9900 / $172.8200 | RFQ |
|
Onlinecomponents.com | RA SHV Plug to SHV Jack Cable 75 Ohm RG-59 Black Coax in 24 Inch RoHS: Compliant | 0 |
|
$153.2400 / $164.5900 | Buy Now |