There are no models available for this part yet.
Overview of FMCA3148-60 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3148-60 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5035
|
Newark | Cbl Assy, R/A Shv Plug-Shv Jack, 5 , Connector To Connector:90° Shv Plug To Shv Jack, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMCA3148-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$176.2100 / $213.8100 | Buy Now | |
DISTI #
5328-FMCA3148-60-ND
|
DigiKey | CBL ASSY SHVPLUG-SHVJACK 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$229.5900 | Buy Now | |
DISTI #
74907191
|
RS | RA SHV Plug to SHV Jack Cable 75 Ohm RG-59 Black Coax in 60 Inch | Fairview Microwave FMCA3148-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$164.5300 / $178.8400 | RFQ | |
Onlinecomponents.com | RA SHV Plug to SHV Jack Cable 75 Ohm RG-59 Black Coax in 60 Inch RoHS: Compliant | 0 |
|
$158.5800 / $170.3300 | Buy Now |