Part Details for FMCA3149-36 by Fairview Microwave Inc
Overview of FMCA3149-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3149-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5038
|
Newark | Cbl Assy, Shv Jack-Jack, 75 Ohm, 36", Connector To Connector:Shv Jack To Shv Jack, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMCA3149-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$134.3200 / $166.4200 | Buy Now |
DISTI #
5328-FMCA3149-36-ND
|
DigiKey | CBL ASSY SHVJACK-SHVJACK 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$170.6000 | Buy Now |
DISTI #
74907188
|
RS | SHV Jack to SHV Jack Cable 75 Ohm RG-59 Black Coax in 36 Inch | Fairview Microwave FMCA3149-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$118.3100 / $128.6000 | RFQ |
|
Onlinecomponents.com | SHV Jack to SHV Jack Cable 75 Ohm RG-59 Black Coax in 36 Inch RoHS: Compliant | 0 |
|
$109.2700 / $136.2400 | Buy Now |