Part Details for FMCA3151-24 by Fairview Microwave Inc
Overview of FMCA3151-24 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3151-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5047
|
Newark | Cbl Assy, R/A Shv Plug-Shv Jack, 24", Connector To Connector:90° Shv Plug To Shv Jack, Coaxial Cable Type:Rg59, Impedance:75Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMCA3151-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$128.0200 / $158.6200 | Buy Now |
DISTI #
74907179
|
RS | RA SHV Plug to SHV Jack Cable 75 Ohm RG-59 Black Coax in 24 Inch | Fairview Microwave FMCA3151-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$112.7600 / $122.5800 | RFQ |
|
Onlinecomponents.com | RA SHV Plug to SHV Jack Cable 75 Ohm RG-59 Black Coax in 24 Inch RoHS: Compliant | 0 |
|
$101.2600 / $128.3900 | Buy Now |