There are no models available for this part yet.
Overview of FMCA3160-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCA3160-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK5091
|
Newark | Cbl Assy, R/A Shv Plug-Plug, 50 Ohm, 12", Connector To Connector:90° Shv Plug To 90° Shv Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMCA3160-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$235.6100 / $285.8800 | Buy Now | |
DISTI #
5328-FMCA3160-12-ND
|
DigiKey | CBL ASSY SHVPLUG-SHVPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$298.3100 | Buy Now | |
DISTI #
74907135
|
RS | RA SHV Plug to RA SHV Plug Cable RG-214 Coax in 12 Inch | Fairview Microwave FMCA3160-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$219.9900 / $239.1300 | RFQ | |
Onlinecomponents.com | RA SHV Plug to RA SHV Plug Cable RG-214 Coax in 12 Inch RoHS: Compliant | 0 |
|
$209.4300 / $224.3900 | Buy Now |