Part Details for FMCA3160-48 by Fairview Microwave Inc
Overview of FMCA3160-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3160-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5094
|
Newark | Cbl Assy, R/A Shv Plug-Plug, 50 Ohm, 4 , Connector To Connector:90° Shv Plug To 90° Shv Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Black |Fairview Microwave FMCA3160-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$273.2300 / $331.5200 | Buy Now |
DISTI #
5328-FMCA3160-48-ND
|
DigiKey | CBL ASSY SHVPLUG-SHVPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$340.9500 | Buy Now |
DISTI #
74907132
|
RS | RA SHV Plug to RA SHV Plug Cable RG-214 Coax in 48 Inch | Fairview Microwave FMCA3160-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$255.1300 / $277.3200 | RFQ |
|
Onlinecomponents.com | RA SHV Plug to RA SHV Plug Cable RG-214 Coax in 48 Inch RoHS: Compliant | 0 |
|
$241.7700 / $260.2100 | Buy Now |