Part Details for FMCA3160-60 by Fairview Microwave Inc
Overview of FMCA3160-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCA3160-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5095
|
Newark | Cbl Assy, R/A Shv Plug-Plug, 50 Ohm, 5 , Connector To Connector:90° Shv Plug To 90° Shv Plug, Coaxial Cable Type:Rg214, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMCA3160-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$287.0900 / $348.3400 | Buy Now |
DISTI #
5328-FMCA3160-60-ND
|
DigiKey | CBL ASSY SHVPLUG-SHVPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$356.5100 | Buy Now |
DISTI #
74907131
|
RS | RA SHV Plug to RA SHV Plug Cable RG-214 Coax in 60 Inch | Fairview Microwave FMCA3160-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$268.0600 / $291.3700 | RFQ |
|
Onlinecomponents.com | RA SHV Plug to RA SHV Plug Cable RG-214 Coax in 60 Inch RoHS: Compliant | 0 |
|
$257.5900 / $277.5200 | Buy Now |